
FC-ICC/P3MBU | |
|---|---|
DigiKey Part Number | 298-FC-ICC/P3MBU-ND |
Manufacturer | |
Manufacturer Product Number | FC-ICC/P3MBU |
Description | CONNECTOR UTP 6A RJ34 BLUE 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.74000 | $435.74 |
| 10 | $405.13900 | $4,051.39 |
| 25 | $393.55000 | $9,838.75 |
| 50 | $384.98660 | $19,249.33 |
| 100 | $376.59900 | $37,659.90 |
| 250 | $365.77288 | $91,443.22 |
| 500 | $357.77584 | $178,887.92 |
| 1,000 | $349.94050 | $349,940.50 |

