T075X000YKC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T038X000YKC-BK

DigiKey Part Number
298-18748-ND
Manufacturer
Manufacturer Product Number
T038X000YKC-BK
Description
TAPE MARKING BLK/CLR 3/8"X8.3YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Clear 0.38" (9.65mm) 3/8" X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Polyester Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
25' (7.6m) 8.3 yds
Color
Black, Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$522.24000$522.24
Manufacturers Standard Package
Alternate Color
TAPE MARKING BLK/WHT 3/8"X8.3YDS
In-Stock: 12
Unit Price: $486.02000
P1 CASSETTE TAPE VINYL .38
In-Stock: 0
Unit Price:
TAPE LABELING BLK/YLW 3/8"X8.3YD
In-Stock: 2
Unit Price: $522.24000