T038X000VPC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T038X000VPC-BK

DigiKey Part Number
298-10309-ND
Manufacturer
Manufacturer Product Number
T038X000VPC-BK
Description
TAPE MARKING BLK/WHT 3/8"X8.3YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive Black, White 0.38" (9.65mm) 3/8" X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
25' (7.6m) 8.3 yds
Color
Black, White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$486.02000$486.02
10$451.87100$4,518.71
25$438.93360$10,973.34
50$429.37940$21,468.97
100$420.02050$42,002.05
250$407.94040$101,985.10
500$399.01410$199,507.05
1,000$390.27237$390,272.37
Manufacturers Standard Package
Alternate Color
TAPE MARKING BLK/CLR 3/8"X8.3YDS
In-Stock: 9
Unit Price: $522.24000
P1 CASSETTE TAPE VINYL .38
In-Stock: 0
Unit Price:
TAPE LABELING BLK/YLW 3/8"X8.3YD
In-Stock: 2
Unit Price: $522.24000