
T038X000VXC-BK | |
---|---|
DigiKey Part Number | 298-23584-ND |
Manufacturer | |
Manufacturer Product Number | T038X000VXC-BK |
Description | TAPE LABELING BLK/YLW 3/8"X8.3YD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Black, Yellow 0.38" (9.65mm) 3/8" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, Yellow | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $522.24000 | $522.24 |
10 | $485.59700 | $4,855.97 |
25 | $471.69040 | $11,792.26 |
50 | $461.42180 | $23,071.09 |
100 | $451.35970 | $45,135.97 |
250 | $438.37408 | $109,593.52 |
500 | $428.78002 | $214,390.01 |
1,000 | $419.38196 | $419,381.96 |


