Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6PC2MIG | |
|---|---|
DigiKey Part Number | 298-S6PC2MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6PC2MIG |
Description | SHIELDED CAT6 26 AWG S/FTP PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084U2033-E | METZ CONNECT USA Inc. | 1 | 1849-13084U2033-E-ND | $215.49000 | Parametric Equivalent |
| 39509030060 | HARTING | 0 | 39509030060-ND | $735.00000 | Parametric Equivalent |
| BC-6SG020M | Bel Inc. | 76 | 1847-1023-ND | $76.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.67000 | $158.67 |




