Parametric Equivalent
Parametric Equivalent

39509030060 | |
|---|---|
DigiKey Part Number | 39509030060-ND |
Manufacturer | |
Manufacturer Product Number | 39509030060 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084U2033-E | METZ CONNECT USA Inc. | 1 | 1849-13084U2033-E-ND | $215.49000 | Parametric Equivalent |
| BC-6SG020M | Bel Inc. | 76 | 1847-1023-ND | $76.46000 | Parametric Equivalent |
| S6PC2MIG | Panduit Corp | 0 | 298-S6PC2MIG-ND | $158.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $735.00000 | $735.00 |




