
13084U2033-E | |
|---|---|
DigiKey Part Number | 1849-13084U2033-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084U2033-E |
Description | RJ45 PATCH CORD, CAT 6, ULTRAFLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.49000 | $215.49 |

