PV18-XXLF-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-10LF-MY

DigiKey Part Number
298-15677-ND
Manufacturer
Manufacturer Product Number
PV18-10LF-MY
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.970" (24.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.76100$37.61
25$3.65240$91.31
50$3.57500$178.75
100$3.49790$349.79
250$3.39904$849.76
500$3.32578$1,662.89
1,000$3.25410$3,254.10
3,000$3.14355$9,430.65
Manufacturers Standard Package