
PV18-10F-MY | |
---|---|
DigiKey Part Number | 298-10665-ND |
Manufacturer | |
Manufacturer Product Number | PV18-10F-MY |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.930" (23.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.49800 | $34.98 |
25 | $3.39600 | $84.90 |
50 | $3.32380 | $166.19 |
100 | $3.25160 | $325.16 |
250 | $3.15960 | $789.90 |
500 | $3.09176 | $1,545.88 |
1,000 | $3.02510 | $3,025.10 |
3,000 | $2.92235 | $8,767.05 |