
PRWP1SB-D | |
|---|---|
DigiKey Part Number | 298-23178-ND |
Manufacturer | |
Manufacturer Product Number | PRWP1SB-D |
Description | CBL TIE RELEAS NAT 50LB 5.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.433' (131.98mm, 5.20") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $5.18800 | $51.88 |
| 25 | $5.03160 | $125.79 |
| 50 | $4.91980 | $245.99 |
| 100 | $4.80710 | $480.71 |
| 250 | $4.66256 | $1,165.64 |
| 500 | $4.55520 | $2,277.60 |
| 1,000 | $4.44972 | $4,449.72 |
| 2,500 | $4.31306 | $10,782.65 |



