
PRWP1S-D | |
|---|---|
DigiKey Part Number | 298-23175-ND |
Manufacturer | |
Manufacturer Product Number | PRWP1S-D |
Description | CBL TIE RELEAS NAT 50LB 5.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.433' (131.98mm, 5.20") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.22092 | $2,110.46 |
| 1,000 | $4.12325 | $4,123.25 |
| 1,500 | $4.06690 | $6,100.35 |
| 2,500 | $3.99670 | $9,991.75 |
| 3,500 | $3.95095 | $13,828.33 |
| 5,000 | $3.90289 | $19,514.45 |
| 12,500 | $3.78144 | $47,268.00 |
| 25,000 | $3.69143 | $92,285.75 |
| 50,000 | $3.60304 | $180,152.00 |



