
PRWP1S-C | |
|---|---|
DigiKey Part Number | 298-20248-ND |
Manufacturer | |
Manufacturer Product Number | PRWP1S-C |
Description | CBL TIE RELEAS NAT 50LB 5.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 5.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.433' (131.98mm, 5.20") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $6.08400 | $60.84 |
| 25 | $5.89960 | $147.49 |
| 50 | $5.76660 | $288.33 |
| 100 | $5.63500 | $563.50 |
| 300 | $5.43167 | $1,629.50 |
| 500 | $5.33888 | $2,669.44 |
| 1,000 | $5.21490 | $5,214.90 |
| 2,500 | $5.05445 | $12,636.12 |



