PN10-8F-D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 177
Unit Price: $14.45000
Datasheet
PN10-8F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-8F-D

DigiKey Part Number
298-10651-ND
Manufacturer
Manufacturer Product Number
PN10-8F-D
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.65000$6.65
10$6.15000$61.50
25$5.97760$149.44
50$5.84960$292.48
100$5.72390$572.39
250$5.56180$1,390.45
500$5.44192$2,720.96
1,000$5.32451$5,324.51
2,500$5.17300$12,932.50
Manufacturers Standard Package