
PN10-8F-L | |
---|---|
DigiKey Part Number | 298-15441-ND |
Manufacturer | |
Manufacturer Product Number | PN10-8F-L |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $13.45800 | $134.58 |
25 | $13.07840 | $326.96 |
50 | $12.79760 | $639.88 |
100 | $12.52180 | $1,252.18 |
250 | $12.16576 | $3,041.44 |
500 | $11.90300 | $5,951.50 |
1,000 | $11.64550 | $11,645.50 |
2,500 | $11.31331 | $28,283.27 |