


PLT8H-C30 | |
---|---|
DigiKey Part Number | 298-20151-ND |
Manufacturer | |
Manufacturer Product Number | PLT8H-C30 |
Description | CBL TIE LOCKING BLK 175LB 2.560' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.75" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $17.55500 | $175.55 |
25 | $17.02640 | $425.66 |
50 | $16.63540 | $831.77 |
100 | $16.25290 | $1,625.29 |
300 | $15.65893 | $4,697.68 |
500 | $15.38840 | $7,694.20 |
1,000 | $15.02695 | $15,026.95 |
2,500 | $14.55876 | $36,396.90 |