


PLT5H-C30 | |
---|---|
DigiKey Part Number | 298-20149-ND |
Manufacturer | |
Manufacturer Product Number | PLT5H-C30 |
Description | CBL TIE LOCKING BLK 175LB 1.476' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.00" (127.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $11.76600 | $117.66 |
25 | $11.42000 | $285.50 |
50 | $11.15720 | $557.86 |
100 | $10.90170 | $1,090.17 |
300 | $10.50543 | $3,151.63 |
500 | $10.32468 | $5,162.34 |
1,000 | $10.08319 | $10,083.19 |
2,500 | $9.77053 | $24,426.33 |