
P14-6LF-C | |
|---|---|
DigiKey Part Number | 298-15135-ND |
Manufacturer | |
Manufacturer Product Number | P14-6LF-C |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Spring, Snap | Contact Finish Tin |
Stud/Tab Size 6 Stud | Contact Material Copper |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.65900 | $66.59 |
| 25 | $6.47200 | $161.80 |
| 50 | $6.33220 | $316.61 |
| 100 | $6.19650 | $619.65 |
| 300 | $5.98633 | $1,795.90 |
| 500 | $5.89086 | $2,945.43 |
| 1,000 | $5.76376 | $5,763.76 |
| 2,500 | $5.59973 | $13,999.33 |




