
52712-1 | |
|---|---|
DigiKey Part Number | A128875-ND |
Manufacturer | |
Manufacturer Product Number | 52712-1 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52712-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.238" (6.05mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.191" (4.85mm) |
Length - Overall 0.709" (18.01mm) | Tongue Inside Opening 0.112" (2.84mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.52700 | $35.27 |
| 25 | $3.30520 | $82.63 |
| 50 | $3.14720 | $157.36 |
| 100 | $2.99760 | $299.76 |
| 250 | $2.80912 | $702.28 |
| 500 | $2.67494 | $1,337.47 |
| 1,000 | $2.54719 | $2,547.19 |
| 3,000 | $2.35708 | $7,071.24 |

