

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Butted Seam |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.680" (17.27mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.79200 | $69.80 |
| 50 | $2.65880 | $132.94 |
| 100 | $2.53140 | $253.14 |
| 250 | $2.37240 | $593.10 |
| 500 | $2.25894 | $1,129.47 |
| 1,000 | $2.15099 | $2,150.99 |
| 3,000 | $1.99043 | $5,971.29 |


