
NS4X4WH6NM | |
---|---|
DigiKey Part Number | NS4X4WH6NM-ND |
Manufacturer | |
Manufacturer Product Number | NS4X4WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.140" (105.16mm) | |
Mounting Type | - | |
Features | No Mounting Holes | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |