
NE4X4WH6 | |
|---|---|
DigiKey Part Number | 298-18517-ND |
Manufacturer | |
Manufacturer Product Number | NE4X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.140" (105.16mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,024.45000 | $2,024.45 |
| 12 | $1,870.77083 | $22,449.25 |
| 30 | $1,816.89800 | $54,506.94 |
| 54 | $1,783.09907 | $96,287.35 |
| 102 | $1,747.18196 | $178,212.56 |
| 252 | $1,697.24901 | $427,706.75 |


