
NE2X1WH6 | |
---|---|
DigiKey Part Number | 298-18509-ND |
Manufacturer | |
Manufacturer Product Number | NE2X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.000" (25.40mm) | |
Length | 6.00' (1.83m) | |
Width | 2.140" (54.35mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $556.46000 | $556.46 |
12 | $514.37833 | $6,172.54 |
30 | $499.64467 | $14,989.34 |
54 | $490.39889 | $26,481.54 |
102 | $480.57618 | $49,018.77 |
252 | $466.91948 | $117,663.71 |
504 | $456.69990 | $230,176.75 |
1,002 | $446.77075 | $447,664.29 |