
NE2X2WH6 | |
|---|---|
DigiKey Part Number | 298-18510-ND |
Manufacturer | |
Manufacturer Product Number | NE2X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.000" (50.80mm) | |
Length | 6.00' (1.83m) | |
Width | 2.140" (54.35mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $900.50000 | $900.50 |
| 12 | $832.34500 | $9,988.14 |
| 30 | $808.45300 | $24,253.59 |
| 54 | $793.46611 | $42,847.17 |
| 102 | $778.92990 | $79,450.85 |


