
M300X100Y7T | |
|---|---|
DigiKey Part Number | 298-18469-ND |
Manufacturer | |
Manufacturer Product Number | M300X100Y7T |
Description | WIRE MARKER CBL TIE 76.2X25.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 1.00" L (76.2mm x 25.4mm) White Polyester, Polyolefin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.00" W x 1.00" L (76.2mm x 25.4mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester, Polyolefin | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,683.09000 | $2,683.09 |
| 10 | $2,493.62100 | $24,936.21 |
| 25 | $2,421.73960 | $60,543.49 |
| 50 | $2,368.65900 | $118,432.95 |
| 100 | $2,316.63950 | $231,663.95 |
| 250 | $2,249.48772 | $562,371.93 |








