Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) White Polyester, Polyolefin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M300X050Y7T

DigiKey Part Number
298-18467-ND
Manufacturer
Manufacturer Product Number
M300X050Y7T
Description
WIRE MARKER CBL TIE 76.2X12.7MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) White Polyester, Polyolefin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
3.00" W x 0.50" L (76.2mm x 12.7mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyester, Polyolefin
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-50°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,305.67000$2,305.67
10$2,142.93600$21,429.36
25$2,081.22680$52,030.67
50$2,035.62740$101,781.37
100$1,990.95950$199,095.95
250$1,933.28876$483,322.19
Manufacturers Standard Package