LCD400-38D-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $251.42000
Datasheet
LCD/LCDX/LCDXN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD/LCDX/LCDXN Series
LCD400-38D-6
LCD400-38D-6

LCD400-38D-6

DigiKey Part Number
LCD400-38D-6-ND
Manufacturer
Manufacturer Product Number
LCD400-38D-6
Description
CONN TERM RECT TONG 400 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.180" (4.57mm)
Length - Overall
3.860" (98.04mm)
Width - Outer Edges
1.390" (35.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
400MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.760" (19.30mm)
Diameter - Barrel OD
0.950" (24.13mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes