Direct

HSTTV19-M5 | |
|---|---|
DigiKey Part Number | HSTTV19-M5-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV19-M5 |
Description | HEATSHRINK 3/16" X 1000' GREEN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221V3/16 GR002 | Alpha Wire | 3 | F221V3/16GR002-ND | $2,953.90000 | Direct |






