HSTTV19-M4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $1.89621
Datasheet
Image for HSTTV19-M4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV19-M4

DigiKey Part Number
HSTTV19-M4-ND
Manufacturer
Manufacturer Product Number
HSTTV19-M4
Description
HEATSHRINK 3/16" X 1000' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 3/16" X 1000' BLACK
In-Stock: 0
Unit Price: $8,413.47000
HEATSHRINK 3/16" X 1000' RED
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 1000' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 1000' GREEN
In-Stock: 0
Unit Price: