
HSTTV19-M | |
|---|---|
DigiKey Part Number | 298-19818-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV19-M |
Description | HEATSHRINK 3/16" X 1000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT19-M | Panduit Corp | 6 | 298-21612-ND | $6,050.12000 | Parametric Equivalent |
| 0192670153 | Molex | 0 | 0192670153-ND | $2.37272 | Parametric Equivalent |
| 300-73604 | HellermannTyton | 0 | 300-73604-ND | $733.64571 | Parametric Equivalent |
| CGPT-4.8/2.4-0-SP | TE Connectivity Raychem Cable Protection | 512 | 484-CGPT-4.8/2.4-0-SP-DS-ND | $17.76000 | Parametric Equivalent |
| CGPT-4.8/2.4-0-SP | TE Connectivity | 0 | 1111-CGPT-4.8/2.4-0-SP-ND | $9.62243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,413.47000 | $8,413.47 |
| 2 | $8,305.48500 | $16,610.97 |

















