
H1.5X3BL6 | |
|---|---|
DigiKey Part Number | 298-21493-ND |
Manufacturer | |
Manufacturer Product Number | H1.5X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $595.00000 | $595.00 |
| 12 | $550.06000 | $6,600.72 |
| 30 | $534.29200 | $16,028.76 |
| 54 | $524.40278 | $28,317.75 |
| 102 | $513.89510 | $52,417.30 |
| 252 | $499.28694 | $125,820.31 |
| 504 | $488.35615 | $246,131.50 |
| 1,002 | $477.73709 | $478,692.56 |


