
HC1.5BL6 | |
|---|---|
DigiKey Part Number | 298-18438-ND |
Manufacturer | |
Manufacturer Product Number | HC1.5BL6 |
Description | DUCT COVER PVC HINGED BLACK 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
EDA/CAD Models | HC1.5BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H1.5X, HN1.5X, HS1.5X | |
Height | 0.440" (11.18mm) | |
Width | 1.890" (48.00mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.40000 | $117.40 |
| 12 | $108.56250 | $1,302.75 |
| 30 | $105.47033 | $3,164.11 |
| 54 | $103.52833 | $5,590.53 |
| 102 | $101.46618 | $10,349.55 |
| 252 | $98.60063 | $24,847.36 |
| 504 | $96.45581 | $48,613.73 |
| 1,002 | $94.37251 | $94,561.26 |
| 2,502 | $91.66388 | $229,343.03 |




