
H1.5X2BL6 | |
|---|---|
DigiKey Part Number | 298-18400-ND |
Manufacturer | |
Manufacturer Product Number | H1.5X2BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.12000 | $492.12 |
| 12 | $454.90417 | $5,458.85 |
| 30 | $441.87800 | $13,256.34 |
| 54 | $433.70741 | $23,420.20 |
| 102 | $425.02343 | $43,352.39 |
| 252 | $412.95218 | $104,063.95 |
| 504 | $403.91649 | $203,573.91 |
| 1,002 | $395.14156 | $395,931.84 |


