White Heat Shrinkable Label 0.50" x 0.25" (12.7mm x 6.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H050X025H1T

DigiKey Part Number
298-18391-ND
Manufacturer
Manufacturer Product Number
H050X025H1T
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.50" x 0.25" (12.7mm x 6.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.50" x 0.25" (12.7mm x 6.4mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,129.27000$3,129.27
2$3,061.11000$6,122.22
3$3,021.89333$9,065.68
5$2,973.14200$14,865.71
7$2,941.45286$20,590.17
10$2,908.17500$29,081.75
Manufacturers Standard Package