White Heat Shrinkable Label 0.50" x 0.25" (12.7mm x 6.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H050X025H1T-B

DigiKey Part Number
298-18390-ND
Manufacturer
Manufacturer Product Number
H050X025H1T-B
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.50" x 0.25" (12.7mm x 6.4mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin
Manufacturer
Panduit Corp
For Use With/Related Products
Thermal Transfer Printer
Packaging
Bulk
Shelf Life
48 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Label Type
Heat Shrinkable
Operating Temperature
-55°C ~ 135°C
Label Size
0.50" x 0.25" (12.7mm x 6.4mm)
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,598.05000$12,598.05
2$12,322.14000$24,644.28
3$12,163.32667$36,489.98
5$11,965.88400$59,829.42
7$11,837.52714$82,862.69
10$11,702.81200$117,028.12
Manufacturers Standard Package