
H050X034H1T | |
|---|---|
DigiKey Part Number | 298-18393-ND |
Manufacturer | |
Manufacturer Product Number | H050X034H1T |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 0.34" (12.7mm x 8.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 0.34" (12.7mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,833.27000 | $3,833.27 |
| 2 | $3,749.74500 | $7,499.49 |
| 3 | $3,701.67667 | $11,105.03 |
| 5 | $3,641.92800 | $18,209.64 |
| 7 | $3,611.76429 | $25,282.35 |


