
G2X3WH6 | |
|---|---|
DigiKey Part Number | 298-G2X3WH6-72-ND |
Manufacturer | |
Manufacturer Product Number | G2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X3WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $501.51000 | $501.51 |
| 10 | $466.34000 | $4,663.40 |
| 25 | $452.98840 | $11,324.71 |
| 60 | $440.56550 | $26,433.93 |
| 120 | $430.95667 | $51,714.80 |
| 300 | $419.14850 | $125,744.55 |








