
G2.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-18344-ND |
Manufacturer | |
Manufacturer Product Number | G2.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.990" (75.95mm) | |
Length | 6.00' (1.83m) | |
Width | 2.750" (69.85mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $603.62000 | $603.62 |
| 10 | $561.23200 | $5,612.32 |
| 25 | $545.15120 | $13,628.78 |
| 50 | $533.27780 | $26,663.89 |
| 120 | $518.62250 | $62,234.70 |
| 360 | $509.98786 | $183,595.63 |



