
C2.5LG6 | |
|---|---|
DigiKey Part Number | 298-18182-ND |
Manufacturer | |
Manufacturer Product Number | C2.5LG6 |
Description | COVER DUCT PVC LGY 2.5"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C2.5LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2.5X, F2.5X and G2.5X | |
Height | 0.350" (8.89mm) | |
Width | 2.750" (69.85mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.34000 | $171.34 |
| 10 | $159.37400 | $1,593.74 |
| 25 | $154.83040 | $3,870.76 |
| 50 | $151.47120 | $7,573.56 |
| 120 | $147.32925 | $17,679.51 |
| 360 | $142.28036 | $51,220.93 |
| 600 | $139.98885 | $83,993.31 |
| 1,080 | $137.39398 | $148,385.50 |
| 2,520 | $134.47085 | $338,866.54 |










