GxX2LGx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2.5X3BL6

DigiKey Part Number
298-18343-ND
Manufacturer
Manufacturer Product Number
G2.5X3BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.990" (75.95mm)
Length
6.00' (1.83m)
Width
2.750" (69.85mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$547.27000$547.27
10$508.86200$5,088.62
25$494.29080$12,357.27
50$483.52820$24,176.41
120$470.24300$56,429.16
360$454.05317$163,459.14
600$446.70357$268,022.14
1,080$438.38332$473,453.99
Manufacturers Standard Package