Cover - Wire Duct, Snap In Black 72.000" (1828.00mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5BL6

DigiKey Part Number
298-18155-ND
Manufacturer
Manufacturer Product Number
C1.5BL6
Description
COVER DUCT PVC BLACK 1.5"X 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Black 72.000" (1828.00mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C1.5BL6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.750" (44.45mm)
Packaging
Bulk
Length
72.000" (1828.00mm, 6.00')
Part Status
Active
Color
Black
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$112.14000$112.14
10$104.29800$1,042.98
25$101.32520$2,533.13
50$99.13000$4,956.50
120$96.42242$11,570.69
360$93.12356$33,524.48
600$91.62588$54,975.53
1,080$89.93050$97,124.94
2,520$87.53787$220,595.43
Manufacturers Standard Package