
G1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X2LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Height 2.010" (51.05mm) |
Manufacturer Panduit Corp | Length 1.50' (457.20mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.61000 | $114.61 |
| 10 | $106.61600 | $1,066.16 |
| 25 | $103.58120 | $2,589.53 |
| 50 | $101.33980 | $5,066.99 |
| 100 | $99.14140 | $9,914.14 |
| 250 | $96.30568 | $24,076.42 |
| 500 | $94.21100 | $47,105.50 |







