
G.75X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-18135-ND |
Manufacturer | |
Manufacturer Product Number | G.75X1.5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G.75X1.5LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 0.930" (23.62mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $342.90000 | $342.90 |
| 10 | $318.85900 | $3,188.59 |
| 25 | $309.74240 | $7,743.56 |
| 50 | $303.00840 | $15,150.42 |
| 120 | $294.69858 | $35,363.83 |
| 360 | $284.57233 | $102,446.04 |
| 600 | $279.97633 | $167,985.80 |
| 1,080 | $274.77110 | $296,752.79 |
| 2,520 | $267.42550 | $673,912.26 |




