
C.75LG6 | |
|---|---|
DigiKey Part Number | 298-12050-ND |
Manufacturer | |
Manufacturer Product Number | C.75LG6 |
Description | COVER DUCT .75" PVC LTGRY 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C.75LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types F.75X, FS.75X and G.75X | |
Height | 0.240" (6.10mm) | |
Width | 0.940" (23.88mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.98000 | $80.98 |
| 10 | $75.30100 | $753.01 |
| 25 | $73.15800 | $1,828.95 |
| 50 | $71.57640 | $3,578.82 |
| 120 | $69.62308 | $8,354.77 |
| 360 | $67.24342 | $24,207.63 |
| 600 | $66.16335 | $39,698.01 |
| 1,080 | $64.94064 | $70,135.89 |
| 2,520 | $63.21524 | $159,302.40 |












