Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Ferrule Installation Solutions

FSDXL80-12-C

DigiKey Part Number
298-21368-ND
Manufacturer
Manufacturer Product Number
FSDXL80-12-C
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
21.50mm
Length - Pin
12.00mm
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,090
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.20000$6.20
10$5.75200$57.52
25$5.58680$139.67
50$5.46620$273.31
100$5.34790$534.79
300$5.16650$1,549.95
500$5.08438$2,542.19
1,000$4.97465$4,974.65
2,500$4.83310$12,082.75
Manufacturers Standard Package