


FSDXL78-10-C | |
|---|---|
DigiKey Part Number | 298-21366-ND |
Manufacturer | |
Manufacturer Product Number | FSDXL78-10-C |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 19.50mm | |
Length - Pin | 10.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $5.46600 | $54.66 |
| 25 | $5.31280 | $132.82 |
| 50 | $5.20020 | $260.01 |
| 100 | $5.08850 | $508.85 |
| 300 | $4.91577 | $1,474.73 |
| 500 | $4.83734 | $2,418.67 |
| 1,000 | $4.73299 | $4,732.99 |
| 2,500 | $4.59836 | $11,495.90 |



