Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6X4LG6NM

DigiKey Part Number
298-18325-ND
Manufacturer
Manufacturer Product Number
FS6X4LG6NM
Description
WIRE DUCT SOLID BASE 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
3.990" (101.35mm)
Length
6.00' (1.83m)
Width
6.250" (158.75mm)
Mounting Type
-
Features
No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,233.06000$1,233.06
10$1,146.23300$11,462.33
25$1,113.29960$27,832.49
60$1,086.49583$65,189.75
Manufacturers Standard Package