
C6WH6 | |
|---|---|
DigiKey Part Number | 298-18225-ND |
Manufacturer | |
Manufacturer Product Number | C6WH6 |
Description | COVER DUCT PVC WH 6"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C6WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types F6X, FS6X and G6X | |
Height | 0.370" (9.40mm) | |
Width | 6.250" (158.75mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $549.11000 | $549.11 |
| 10 | $510.55500 | $5,105.55 |
| 25 | $495.93080 | $12,398.27 |
| 50 | $485.12940 | $24,256.47 |
| 120 | $471.80450 | $56,616.54 |
| 360 | $461.34947 | $166,085.81 |





