
FS3X3BL6NM | |
|---|---|
DigiKey Part Number | 298-18314-ND |
Manufacturer | |
Manufacturer Product Number | FS3X3BL6NM |
Description | WIRE DUCT SOLID BASE 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $530.45000 | $530.45 |
| 10 | $493.24100 | $4,932.41 |
| 25 | $479.11960 | $11,977.99 |
| 60 | $465.97817 | $27,958.69 |
| 120 | $455.81158 | $54,697.39 |
| 300 | $444.80207 | $133,440.62 |









