
C3BL6 | |
|---|---|
DigiKey Part Number | 298-18206-ND |
Manufacturer | |
Manufacturer Product Number | C3BL6 |
Description | COVER DUCT PVC BLACK 3"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black |
Datasheet | Datasheet |
EDA/CAD Models | C3BL6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X |
Manufacturer Panduit Corp | Height 0.370" (9.40mm) |
Series | Width 3.250" (82.55mm) |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.79000 | $180.79 |
| 10 | $168.11300 | $1,681.13 |
| 25 | $163.31520 | $4,082.88 |
| 50 | $159.77160 | $7,988.58 |
| 120 | $155.40142 | $18,648.17 |
| 360 | $150.07481 | $54,026.93 |
| 600 | $147.65677 | $88,594.06 |
| 1,080 | $144.92000 | $156,513.60 |
| 2,520 | $142.28627 | $358,561.40 |














