
G1X2BL6 | |
|---|---|
DigiKey Part Number | 298-18337-ND |
Manufacturer | |
Manufacturer Product Number | G1X2BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.72000 | $363.72 |
| 10 | $338.19100 | $3,381.91 |
| 25 | $328.52440 | $8,213.11 |
| 50 | $321.38000 | $16,069.00 |
| 120 | $312.56633 | $37,507.96 |
| 360 | $301.82428 | $108,656.74 |
| 600 | $298.26780 | $178,960.68 |





